Parametric results for: tep1602413wir under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tep1602413wir
Select parts from the table below to compare.
Compare
Compare
TEP160-2413WIRCMF
Traco Power
Check for Price Yes Active unknown
TEP160-2413WIRCM
Traco Power
Check for Price Yes Active unknown
TEP160-2413WIR
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 8.5 V 12 V 16.5 V 9.5 A 1 NO YES 275 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 91 % 0.1 % 0.1 % 1 OUTPUT OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID OTHER 142.5 W 75 ms R-MDMA-P9 e3 EN 25 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm compliant TRACO ELECTRONIC AG DFM, EAR99