Filter Your Search
1 - 2 of 2 results
|
TEP150-2412WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 9.6 V | 14.4 V | 12.5 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.4 % | 1 | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | 35 ms | R-MXFM-X9 | EN, IEC, UL | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | XMA | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 65 mm | 98 mm | 35.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TEP150-2412WI-F
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 9.6 V | 14.4 V | 12.5 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.4 % | 1 | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | 35 ms | R-MXFM-X9 | EN, IEC, UL | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | XMA | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 65 mm | 160.5 mm | 35.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |