Filter Your Search
1 - 10 of 161 results
|
TEP100-1212
Traco Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 9.6 V | 13.2 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL; ISHORT CIRCUIT | 0.03535 Vrms | HYBRID | 100 W | 25 ms | R-MDFM-P9 | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 9 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 57.9 mm | 61 mm | 13.2 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2018-07-11 | ||||
|
TEP100-2415
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 19.2 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL; ISHORT CIRCUIT | 0.0707 Vrms | HYBRID | 100 W | 25 ms | R-MDFM-P9 | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 9 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 57.9 mm | 61 mm | 13.2 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2018-07-11 | ||||
|
TEP100-4816WIR
Traco Power
|
Check for Price | Yes | Active | 48 V | 28 V | 75 V | 18 V | 22.4 V | 30.8 V | 3.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.1 % | 0.1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 100 W | 75 ms | R-MDMA-P9 | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | EN 50155, IEC/EN/UL 62368-1 | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 57.9 mm | 61 mm | 13.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||
|
TEP100-2412-CM
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 9.6 V | 13.2 V | 8.4 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.1 % | 0.1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 100 W | 25 ms | R-MXFM-X | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | UNSPECIFIED | UNSPECIFIED | 61 mm | 85 mm | 28.1 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2020-02-25 | ||||
|
TEP100-4816
Traco Power
|
Check for Price | Yes | Active | 48 V | 28 V | 75 V | 36 V | 22.4 V | 30.8 V | 3.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER VOLTAGE; THERMAL; ISHORT CIRCUIT | 0.0707 Vrms | HYBRID | 100 W | 25 ms | R-MDFM-P9 | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 9 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 57.9 mm | 61 mm | 13.2 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2018-07-11 | ||||
|
TEP100-7215WIRCM
Traco Power
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TEP100-2415WIRCMF
Traco Power
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TEP100-4816WIRCM
Traco Power
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TEP100-2418WIRCM
Traco Power
|
Check for Price | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TEP100-1213-CM
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 12 V | 16.5 V | 6.7 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.1 % | 0.1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 100 W | 25 ms | R-MXFM-X | e3 | IEC, EN, UL | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | UNSPECIFIED | UNSPECIFIED | 61 mm | 85 mm | 28.1 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2020-02-25 |