Parametric results for: ten8-7210wi under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ten87210wi
Select parts from the table below to compare.
Compare
Compare
TEN8-7210WI
Traco Power
Check for Price Yes Yes Active 110 V 3.3 V 160 V 43 V 3.267 V 3.333 V 2.4 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-P9 e3 85 °C -40 °C 265 10 9 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm TRACO ELECTRONIC AG DIP , 24/9 compliant EAR99