Filter Your Search
1 - 1 of 1 results
|
TEN8-2423WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-P9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP | , | 24/9 | compliant |