Parametric results for: ten202413wir under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ten202413wir
Select parts from the table below to compare.
Compare
Compare
TEN20-2413WIR
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 13.5 V 16.5 V 1.33 A 1 NO YES SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 1 HYBRID INDUSTRIAL 20 W R-MDMA-T6 e3 85 °C -40 °C 265 10 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE DUAL 25.4 mm 50.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99