Filter Your Search
1 - 1 of 1 results
|
TEN8-7211WI
Traco Power
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.95 V | 5.05 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-P9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP | , | 24/9 | compliant | EAR99 | Traco Power |