Parametric results for: tem30 under Power Supply Modules

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: tem30
Select parts from the table below to compare.
Compare
Compare
TEM3-0511
Traco Power
Check for Price Yes Obsolete 5 V 5 V 5.5 V 4.5 V 4.85 V 5.15 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-MDMA-P12 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 METAL DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP, DIP12/24,.6 unknown EAR99
TEM3-0511N
Traco Power
Check for Price Yes Active 5 V 5 V 5.5 V 4.5 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 1 HYBRID OTHER 3 W R-PDMA-T12 e4 75 °C -40 °C 260 10 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP-24/12 compliant EAR99
TEM3-0513N
Traco Power
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 14.7 V 15.3 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 1 HYBRID OTHER 3 W R-PDMA-T12 e4 75 °C -40 °C 260 10 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG , compliant EAR99
TEM3-0522
Traco Power
Check for Price Yes Obsolete 5 V 15 V 5.5 V 4.5 V 14.55 V 15.45 V 100 mA 2 NO NO ADDITIONAL -15VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-MDMA-P12 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 METAL DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG METAL, DIL-24/12 unknown EAR99
TEM3-0521
Traco Power
Check for Price Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.64 V 12.36 V 125 mA 2 NO NO ADDITIONAL -12VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-MDMA-P12 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 METAL DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP, DIP12/24,.6 unknown EAR99
TEM3-0522N
Traco Power
Check for Price Yes Active 5 V 12 V 5.5 V 4.5 V 11.76 V 12.24 V 125 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 3 % 1 HYBRID OTHER 3 W R-PDMA-T12 e4 75 °C -40 °C 260 10 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG , compliant EAR99
TEM3-0523N
Traco Power
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 14.7 V 15.3 V 100 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 3 % 1 HYBRID OTHER 3 W R-PDMA-T12 e4 75 °C -40 °C 260 10 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP-24/12 compliant EAR99
TEM3-0512
Traco Power
Check for Price Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.64 V 12.36 V 250 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-MDMA-P12 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 METAL DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG DIP, DIP12/24,.6 unknown EAR99
TEM3-0512N
Traco Power
Check for Price Yes Active 5 V 12 V 5.5 V 4.5 V 11.76 V 12.24 V 250 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 1 HYBRID OTHER 3 W R-PDMA-T12 e4 75 °C -40 °C 260 10 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm DUAL 20 mm 32 mm 10.5 mm TRACO ELECTRONIC AG , compliant EAR99