Filter Your Search
1 - 1 of 1 results
|
TEM2-2411
Traco Power
|
Check for Price | Yes | Yes | End Of Life | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P12 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | TRACO ELECTRONIC AG | DIP | , | 24/12 | compliant | EAR99 |