Parametric results for: teesvj1a under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: teesvj1a
Select parts from the table below to compare.
Compare
Compare
TEESVJ1A155M8R
TOKIN Corporation
Check for Price Yes Yes Obsolete 1.5 µF 10 V 20 % 0603 25.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR E/SV 500 nA E/SV 0.2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 800 µm 1.6 mm 800 µm TOKIN CORP , 0603 unknown EAR99 8532.21.00.50
TEESVJ1A225M8R
TOKIN Corporation
Check for Price Yes Yes Obsolete 2.2 µF 10 V 20 % 0603 17.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR E/SV 500 nA E/SV 0.2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 800 µm 1.6 mm 800 µm TOKIN CORP CHIP, ROHS COMPLIANT unknown EAR99 8532.21.00.50
TEESVJ1A475M8R
TOKIN Corporation
Check for Price Yes Yes Obsolete 4.7 µF 10 V 20 % 0603 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR E/SV 500 nA E/SV 0.2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 800 µm 1.6 mm 800 µm TOKIN CORP CHIP, ROHS COMPLIANT unknown EAR99 8532.21.00.50
TEESVJ1A335M8R
TOKIN Corporation
Check for Price Yes Yes Obsolete 3.3 µF 10 V 20 % 0603 25 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR E/SV 500 nA E/SV 0.2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 800 µm 1.6 mm 800 µm TOKIN CORP , 0603 unknown EAR99 8532.21.00.50