Filter Your Search
1 - 1 of 1 results
|
TEC3-4822WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | e3 | 90 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2018-05-30 |