Filter Your Search
1 - 1 of 1 results
|
TEB1033DT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 mV | 1 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 40000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |