Filter Your Search
1 - 2 of 2 results
|
TEA5768HL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | LQFP | 0.5 % | FM | 75 mV | 5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | e3 | 75 °C | -10 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-358-1, LQFP-32 | 32 | compliant | 8542.39.00.01 | ||
|
TEA5768HL/V2,157
NXP Semiconductors
|
Check for Price | Obsolete | LQFP | 0.5 % | FM | 75 mV | 5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | 75 °C | -10 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LQFP, | 32 | unknown | 8542.39.00.01 |