Filter Your Search
1 - 3 of 3 results
|
TEA1795T/N1,118
NXP Semiconductors
|
$1.8629 | Yes | Active | YES | 20 V | R-PDSO-G8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | NXP | |||||||||||||||||
|
935291564118
NXP Semiconductors
|
Check for Price | Active | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | unknown | , | SWITCHING CONTROLLER | ||||||||||||||||||||||||||||||||||
|
TEA1795T/N1
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 1 | R-PDSO-G8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | compliant | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SWITCHING CONTROLLER | EAR99 | 8542.39.00.01 | RESONANT CONTROL | 38 V | 8.3 V | 20 V | 10 V | SINGLE | 500 kHz |