Filter Your Search
1 - 10 of 49 results
|
TE240A1551F01
SL Power Electronics
|
$108.9343 | Yes | Active | NO | 1 | 70 °C | -20 °C | MICROELECTRONIC ASSEMBLY | SL POWER ELECTRONICS CORP | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, EN, IEC, UL, UKCA | 264 V | 90 V | 100 V | R-XXMA-X | 214 mm | 1 % | 5 % | 1 | 13.3 A | 15 V | UNSPECIFIED | XMA | RECTANGULAR | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.053025 Vrms | 47 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 200 W | NO | 1 s | 108 mm | ||||||||||||||||||||||||||||||
|
TE240A4851F01
SL Power Electronics
|
$108.9343 | Yes | Yes | Active | NO | 1 | 70 °C | -20 °C | MICROELECTRONIC ASSEMBLY | SL POWER ELECTRONICS CORP | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, EN, IEC, UL, UKCA | 264 V | 90 V | 100 V | R-XXMA-X | 214 mm | 1 % | 5 % | 1 | 5 A | 48 V | UNSPECIFIED | XMA | RECTANGULAR | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.16968 Vrms | 47 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 240 W | NO | 1 s | 108 mm | |||||||||||||||||||||||||||||
|
TE240A2451F01
SL Power Electronics
|
$113.9410 | Yes | Yes | Active | NO | 1 | 70 °C | -20 °C | MICROELECTRONIC ASSEMBLY | SL POWER ELECTRONICS CORP | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, EN, IEC, UL, UKCA | 264 V | 90 V | 100 V | R-XXMA-X | 214 mm | 1 % | 5 % | 1 | 10 A | 24 V | UNSPECIFIED | XMA | RECTANGULAR | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.08484 Vrms | 47 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 240 W | NO | 1 s | 108 mm | |||||||||||||||||||||||||||||
|
KQM0603TTE24NK
KOA Speer Electronics Inc
|
Check for Price | End Of Life | GENERAL PURPOSE INDUCTOR | 24 nH | 135 mΩ | 10 % | YES | 100 MHz | 700 mA | 3.2 GHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
KS2609JTE24N
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 24 nH | 40 mΩ | 5 % | YES | 800 MHz | 2 A | 3 GHz | AIR | 100 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
KS2606LTE24NJ
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 24 nH | 40 mΩ | 5 % | YES | 800 MHz | 2 A | 2 GHz | AIR | 100 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||
|
TE240A1251F01
SL Power Electronics
|
Check for Price | Yes | Yes | Active | NO | 1 | 70 °C | -20 °C | MICROELECTRONIC ASSEMBLY | SL POWER ELECTRONICS CORP | PACKAGE | unknown | AC-DC REGULATED POWER SUPPLY MODULE | CE, EN, IEC, UL, UKCA | 264 V | 90 V | 100 V | R-XXMA-X | 214 mm | 1 % | 5 % | 1 | 16.6 A | 12 V | UNSPECIFIED | XMA | RECTANGULAR | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.04242 Vrms | 47 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 200 W | NO | 1 s | 108 mm | |||||||||||||||||||||||||||||
|
KQ0603TTE24NG
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 24 nH | 135 mΩ | 2 % | YES | 250 MHz | 700 mA | 2.65 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1 mm | KOA SPEER ELECTRONICS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
KQ0603GTE24N
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 24 nH | 135 mΩ | 2 % | YES | 250 MHz | 700 mA | 2.65 GHz | AIR | 37 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
KS2606TE24NJ
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 24 nH | 40 mΩ | 5 % | YES | 800 MHz | 2 A | 2 GHz | 100 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT STRAIGHT | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 |