Filter Your Search
1 - 10 of 48 results
|
TE200FB11240M000000
Rakon Limited
|
Check for Price | Active | 40 MHz | 10 % | 50 Ω | 5 V | SINE | 5 V | NO | 70 ppm | 632 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | ||||
|
TE200FC21240M000000
Rakon Limited
|
Check for Price | Active | 40 MHz | 15 % | 50 Ω | 12 V | SINE | 5 V | NO | 70 ppm | 632 mV | 12.6 V | 11.4 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | ||||
|
TE200FC212FREQ
Rakon Limited
|
Check for Price | Active | 15 % | 50 Ω | 12 V | SINE | 5 V | NO | 70 ppm | 40 MHz | 10 MHz | 632 mV | 12.6 V | 11.4 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | |||
|
TE200FA11140M000000
Rakon Limited
|
Check for Price | Active | 40 MHz | 10 % | 50 Ω | 5 V | SINE | 5 V | NO | 40 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | |||||
|
TE200FA11210M000000
Rakon Limited
|
Check for Price | Active | 10 MHz | 10 % | 50 Ω | 5 V | SINE | 5 V | NO | 70 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | |||||
|
TE200FB111FREQ
Rakon Limited
|
Check for Price | Active | 10 % | 50 Ω | 5 V | SINE | 5 V | NO | 40 ppm | 40 MHz | 10 MHz | 632 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | |||
|
TE200FC11210M000000
Rakon Limited
|
Check for Price | Active | 10 MHz | 15 % | 50 Ω | 5 V | SINE | 5 V | NO | 70 ppm | 632 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | ||||
|
TE200FC11240M000000
Rakon Limited
|
Check for Price | Active | 40 MHz | 15 % | 50 Ω | 5 V | SINE | 5 V | NO | 70 ppm | 632 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | ||||
|
TE200FB21220M000000
Rakon Limited
|
Check for Price | Active | 20 MHz | 10 % | 50 Ω | 12 V | SINE | 5 V | NO | 70 ppm | 632 mV | 12.6 V | 11.4 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine | ||||
|
TE200FC21120M000000
Rakon Limited
|
Check for Price | Active | 20 MHz | 15 % | 50 Ω | 12 V | SINE | 5 V | NO | 40 ppm | 632 mV | 12.6 V | 11.4 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.6mm x 20.6mm x 13.0mm | RAKON LTD | unknown | Sine |