Filter Your Search
1 - 2 of 2 results
|
TE1202-E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 5 µF | 25 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
TE1202
Vishay Sprague
|
Check for Price | No | No | Active | 5 µF | 25 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay |