Filter Your Search
1 - 10 of 506 results
|
TEF1E045-FREQ3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | TCXO WITH ENABLE DISABLE | RALTRON ELECTRONICS CORP | compliant | Clock | 1 PPM/YEAR | 10 ns | NO | 2 % | THROUGH HOLE MOUNT | 160 MHz | 32 MHz | 85 °C | -40 °C | TTL | 10 LS TTL | 20.8mm x 13.2mm x 8.48mm | 10 ns | 5 V | NO | 60/40 % | |||||||||||||||||||||
|
TE9048A-HZ1-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | ENABLE/DISABLE FUNCTION | RALTRON ELECTRONICS CORP | compliant | Clock | 5 ns | NO | 1 % | THROUGH HOLE MOUNT | 155.52 MHz | 100 MHz | 70 °C | -20 °C | ECL | 50 OHM | 25.4mm x 25.4mm x 12.7mm | 5 ns | 5 V | NO | 60/40 % | 5.25 V | 4.75 V | ||||||||||||||||||||
|
SSB7TE041200
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 600 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||
|
SSB6TE040580
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||
|
TEO2C048-FREQ1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | TCXO WITH ENABLE DISABLE | RALTRON ELECTRONICS CORP | compliant | Clock | 1 PPM/YEAR | 10 ns | NO | 1 % | THROUGH HOLE MOUNT | 30 MHz | 1 MHz | 70 °C | -20 °C | HCMOS | 10 LS TTL, 10 HCMOS | 25.4mm x 25.4mm x 12.7mm | 10 ns | 5 V | NO | 60/40 % | |||||||||||||||||||||
|
TE045090BH50138BH1
Vishay Intertechnologies
|
Check for Price | No | Active | TE045090 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | CERAMIC CAPACITOR | CERAMIC | |||||||||||||||||||||||||||||||||||
|
SSB7TE040901
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 600 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||
|
TE0401C100J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 125 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CSA; CUL; UL | 16 AWG | 1.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
SSB7TE041581
TE Connectivity
|
Check for Price | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 600 V | 20 A | BOARD | 94V-2, POLYPROPYLENE | CSA; UL | 12 AWG | SCREW | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||
|
TEF2D048-FREQ1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | TCXO WITH ENABLE DISABLE | RALTRON ELECTRONICS CORP | compliant | Clock | 1 PPM/YEAR | 10 ns | NO | 1.5 % | THROUGH HOLE MOUNT | 30 MHz | 1 MHz | 75 °C | -30 °C | HCMOS | 10 LS TTL, 10 HCMOS | 25.4mm x 25.4mm x 12.7mm | 10 ns | 5 V | NO | 60/40 % |