Filter Your Search
1 - 2 of 2 results
|
TDP16031500FUF
Vishay Thin Film
|
Check for Price | No | No | Active | 150 Ω | 1 % | 800 mW | 7625 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 150 Ω | ISOLATED | 8 | 70 °C | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn90Pb10) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7625 | compliant | EAR99 | 8533.21.00.60 | ||
|
TDP16031500FUF
Vishay Intertechnologies
|
Check for Price | No | Active | 150 Ω | 1 % | 800 mW | 7625 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 150 Ω | ISOLATED | 8 | 70 °C | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn90Pb10) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP-16, HALOGEN FREE | compliant |