Filter Your Search
1 - 2 of 2 results
|
TDP10H1SBD1
C&K
|
$4.4150 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.1 mm | 13.82 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
TDP10H1SBD1R
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 10 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |