Filter Your Search
1 - 1 of 1 results
|
TDL2-2410
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 18 V | 3.205 V | 3.3495 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | OTHER | 1.32 W | S-XDMA-P5 | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 14 mm | 14 mm | 8 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2016-01-21 |