Filter Your Search
1 - 10 of 26 results
|
TDA9983AHW/C1,557
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, HTQFP-80 | 80 | SOT841-4 | unknown | |||||||||||||||
|
TDA9983BHW/15/C1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 200 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, TQFP80,.55SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA9983AHW/15/C1,5
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, HTQFP-80 | 80 | SOT841-4 | unknown | |||||||||||||||
|
TDA9983AHW/C1,551
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, HTQFP-80 | 80 | SOT841-4 | unknown | |||||||||||||||
|
TDA9983BHW/8/C1,51
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | TFQFP | CONSUMER CIRCUIT | 1 | 200 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT841-4, HTQFP-80 | 80 | unknown | 8542.39.00.01 | ||||
|
TDA9983AHW/8/C100
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | HQFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
TDA9983BHW/15/C1-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 200 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, TQFP80,.55SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA9983BHW/15/C1-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 200 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, TQFP80,.55SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA9983AHW/8/C1,55
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, HTQFP-80 | 80 | SOT841-4 | unknown | |||||||||||||||
|
TDA9983AHW/8/C114Y
NXP Semiconductors
|
Check for Price | Obsolete | HQFP | CONSUMER CIRCUIT | IT CAN ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.65 V | COMMERCIAL | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, HTQFP-80 | 80 | SOT841-4 | unknown |