Filter Your Search
1 - 5 of 5 results
|
TDA9875A
Philips Semiconductors
|
Check for Price | Yes | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP64,.75 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA9875AH
NXP Semiconductors
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 153 mA | 5.5 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | PLASTIC, QFP | unknown | 8542.39.00.01 | QFP | 64 | |||
|
TDA9875AH
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA9875AH/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 64 | |||||||||
|
TDA9875A
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 153 mA | 5.5 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 58.185 mm | 5.84 mm | NXP SEMICONDUCTORS | SHRINK, PLASTIC, DIP | unknown | 8542.39.00.01 | DIP | 64 |