Filter Your Search
1 - 6 of 6 results
|
TDA9817
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | BIPOLAR | 104 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
TDA9817
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.5 % | AM/FM | 500 mV | 1.1 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3/e4 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, SDIP24,.4 | compliant | 8542.39.00.01 | DIP | 24 | |||||
![]() |
TDA9817T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 0.5 % | AM/FM | 500 mV | 1.1 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SOT-137-1, MS-013, SOP-24 | unknown | 8542.39.00.01 | SOIC | 24 | ||||
![]() |
TDA9817TS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SSOP | 0.5 % | AM/FM | 500 mV | 1.1 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, SOT-340-1, MO-150, SSOP-24 | unknown | 8542.39.00.01 | SSOP | 24 | ||||
|
TDA9817TS
Philips Semiconductors
|
Check for Price | Yes | Transferred | SSOP | BIPOLAR | 104 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TDA9817T
Philips Semiconductors
|
Check for Price | Yes | Transferred | SOP | BIPOLAR | 104 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |