Filter Your Search
1 - 4 of 4 results
|
TDA8713
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.25 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | BINARY, 2'S COMPLEMENT BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TDA8713T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.25 V | 1 | 8 | 6.25 MHz | YES | ADC, PROPRIETARY METHOD | 4.75 V | 1 | BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||
|
TDA8713
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.25 V | 1 | 8 | 6.25 MHz | NO | ADC, PROPRIETARY METHOD | 4.75 V | 1 | BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.1 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||
|
TDA8713T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.25 V | 1 | 0.2 % | 8 | YES | A/D CONVERTER | 1 | BINARY, 2'S COMPLEMENT BINARY | BIPOLAR | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |