Filter Your Search
1 - 10 of 16 results
|
TDA8579TD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8.5 V | LINE RECEIVER | BIPOLAR | 14 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TDA8579T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8.5 V | LINE RECEIVER | BIPOLAR | 14 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
935075970118
NXP Semiconductors
|
Check for Price | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 2 | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA8579TD-G
Philips Semiconductors
|
Check for Price | No | Transferred | 8.5 V | BIPOLAR | 14 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TDA8579T/N1SU
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 2 | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | SOT96-1 | NXP | ||||||
|
TDA8579TD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 1 | 18 V | 5 V | YES | R-PDSO-G8 | Not Qualified | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA8579
Philips Semiconductors
|
Check for Price | No | Transferred | 8.5 V | LINE RECEIVER | BIPOLAR | 14 mA | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
935300009118
NXP Semiconductors
|
Check for Price | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 2 | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TDA8579T/N1,112
NXP Semiconductors
|
Check for Price | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 2 | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-8 | unknown | SOIC | 8 | SOT96-1 | |||||||||||||||
|
TDA8579N
NXP Semiconductors
|
Check for Price | Obsolete | 8.5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 1 | 18 V | 5 V | NO | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 |