Filter Your Search
1 - 1 of 1 results
|
TDA8567QU
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | 20 kHz | 26 dB | ZIP | 35 W | 30 % | 18 V | AUDIO AMPLIFIER | 1 | 360 mA | 6 V | INDUSTRIAL | R-PZIP-T23 | Not Qualified | e3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | ZIP23,.2,.17 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.45 mm | 30.15 mm | 16.9 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN | 23 | unknown | EAR99 | 8542.33.00.01 |