Filter Your Search
1 - 2 of 2 results
![]() |
TDA8562Q/N1/S420
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | 20 kHz | 20 dB | ZIP | 12 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 160 mA | 6 V | INDUSTRIAL | R-PZIP-T17 | Not Qualified | e3 | 85 °C | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | EAR99 | 8542.33.00.01 | ||
![]() |
TDA8562Q/N1
NXP Semiconductors
|
Check for Price | Obsolete | 4 | 20 kHz | 20 dB | ZIP | 12 W | 10 % | 18 V | AUDIO AMPLIFIER | 1 | 160 mA | 6 V | INDUSTRIAL | R-PZIP-T17 | Not Qualified | 85 °C | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | 17 | unknown | EAR99 | 8542.33.00.01 |