Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
TDA8552TS/N1/N,118
NXP Semiconductors
|
||
|
TDA8552TS
Philips Semiconductors
|
||
|
TDA8552TS/N1/N,112
NXP Semiconductors
|
||
|
TDA8552TS/N1,118
NXP Semiconductors
|
||
|
TDA8552TS/N1,112
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels |
Package Code
|
Harmonic Distortion
|
Channel Separation
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Number of Functions |
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Obsolete | 2 | SOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT266-1 | unknown | |||||||||||||||||
Yes | Transferred | SSOP | AUDIO AMPLIFIER | 2 | 20 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
Obsolete | 2 | SOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT266-1 | unknown | |||||||||||||||||
Yes | Obsolete | 2 | LSSOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 20 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SOT-266, SSOP-20 | 20 | SOT266-1 | unknown | 8542.33.00.01 | |||
Yes | Obsolete | 2 | LSSOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 20 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SOT-266, SSOP-20 | 20 | SOT266-1 | unknown | 8542.33.00.01 | NXP |
|
TDA8552TS/N1/N,118
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT266-1 | unknown | ||||||||||||||||||
|
TDA8552TS
Philips Semiconductors
|
Check for Price | Yes | Transferred | SSOP | AUDIO AMPLIFIER | 2 | 20 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TDA8552TS/N1/N,112
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT266-1 | unknown | ||||||||||||||||||
|
TDA8552TS/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | LSSOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 20 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SOT-266, SSOP-20 | 20 | SOT266-1 | unknown | 8542.33.00.01 | ||||
|
TDA8552TS/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | LSSOP | 0.1 % | 55 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 1 | 20 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SOT-266, SSOP-20 | 20 | SOT266-1 | unknown | 8542.33.00.01 | NXP |