Filter Your Search
1 - 3 of 3 results
|
TDA8395P/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | DIP | 8.8 V | COLOR SIGNAL DECODER | 1 | 25 mA | 7.2 V | OTHER | R-PDIP-T16 | Not Qualified | e4 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
TDA8395P/N3
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 8.8 V | COLOR SIGNAL DECODER | 1 | 25 mA | 7.2 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TDA8395PN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 8.8 V | COLOR SIGNAL DECODER | 1 | 25 mA | 7.2 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |