Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
TDA8200
STMicroelectronics
|
||
|
TDA8202
STMicroelectronics
|
||
|
TDA8204
STMicroelectronics
|
||
|
TDA8205
STMicroelectronics
|
||
|
TDA8204B
STMicroelectronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Consumer IC Type
|
Number of Functions |
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Package Description
|
Pin Count
|
No | Obsolete | DIP | CONSUMER CIRCUIT | OTHER | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||
No | Obsolete | DIP | CONSUMER CIRCUIT | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||
No | No | Obsolete | SDIP | CONSUMER CIRCUIT | 92 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||
No | Obsolete | SDIP | CONSUMER CIRCUIT | 42 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||
No | No | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 90 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | SDIP, SDIP42,.6 | 42 |
|
TDA8200
STMicroelectronics
|
Check for Price Buy | No | Obsolete | DIP | CONSUMER CIRCUIT | OTHER | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||
|
TDA8202
STMicroelectronics
|
Check for Price Buy | No | Obsolete | DIP | CONSUMER CIRCUIT | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TDA8204
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | 92 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||
|
TDA8205
STMicroelectronics
|
Check for Price Buy | No | Obsolete | SDIP | CONSUMER CIRCUIT | 42 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||
|
TDA8204B
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 90 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | SDIP, SDIP42,.6 | 42 |