Filter Your Search
1 - 2 of 2 results
|
TDA7575BPDTR
STMicroelectronics
|
$7.1956 | Yes | Active | 2 | 22 kHz | HSSOP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 200 mA | 8 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.43 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-36 | 36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA7575BPD
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | HSSOP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 200 mA | 8 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.43 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-36 | 36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |