Parametric results for: tda7461 under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: tda7461
Select parts from the table below to compare.
Compare
Compare
TDA7461ND
STMicroelectronics
Check for Price Yes Obsolete SOP CONSUMER CIRCUIT BICMOS 1 35 mA 10 V 7.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 compliant 8542.39.00.01 STMicroelectronics
TDA7461N
STMicroelectronics
Check for Price Yes Obsolete DIP CONSUMER CIRCUIT BICMOS 1 10 V 7.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm STMICROELECTRONICS DIP DIP-28 28 compliant 8542.39.00.01
TDA7461NDTR
STMicroelectronics
Check for Price No Obsolete SOP CONSUMER CIRCUIT BICMOS 1 10 V 7.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 250 30 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 unknown 8542.39.00.01 STMicroelectronics
E-TDA7461NDTR
STMicroelectronics
Check for Price Yes Obsolete SOP CONSUMER CIRCUIT BICMOS 1 10 V 7.5 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 unknown 8542.39.00.01 STMicroelectronics
E-TDA7461ND
STMicroelectronics
Check for Price Yes Obsolete SOP CONSUMER CIRCUIT BICMOS 1 10 V 7.5 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SOP-28 28 unknown 8542.39.00.01 STMicroelectronics
TDA7461D
STMicroelectronics
Check for Price No Obsolete SOP CONSUMER CIRCUIT BICMOS OTHER R-PDSO-G28 Not Qualified e0 80 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL STMICROELECTRONICS not_compliant 8542.39.00.01