Filter Your Search
1 - 1 of 1 results
|
TDA7439B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | DIP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 6 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |