Filter Your Search
1 - 2 of 2 results
|
TDA7402TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | HLQFP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | HLQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.39.00.01 | ||
|
E-TDA7402TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | HLQFP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | HLQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.39.00.01 |