Filter Your Search
1 - 3 of 3 results
|
TDA7334D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 10 kHz | 31 dB | SOP | 0.05 % | 11 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 9 mA | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||
|
TDA7334D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 10 kHz | 31 dB | SOP | 0.05 % | 11 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 9 mA | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
TDA7334
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 10 kHz | 31 dB | DIP | 0.05 % | 11 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 9 mA | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.33.00.01 |