Filter Your Search
1 - 2 of 2 results
|
TDA7311T
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2 | LQFP | 2 | 0.01 % | 95 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 20 mA | 11 V | 8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.5SQ,32 | 44 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TDA7311
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | DIP | 2 | 0.01 % | 95 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 20 mA | 11 V | 8 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 |