Filter Your Search
1 - 1 of 1 results
|
TDA7309D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | SOP | 0.01 % | 100 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |