Filter Your Search
1 - 2 of 2 results
|
TDA7300D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2 | SOP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BIPOLAR | ALSO REQUIRES 12V SUPPLY | 1 | 40 mA | 10 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.5 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TDA7300
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2 | DIP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BIPOLAR | ALSO REQUIRES 12V SUPPLY | 1 | 40 mA | 10 V | 6 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 |