Parametric results for: tda7000t under Receiver ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tda7000
Select parts from the table below to compare.
Compare
Compare
TDA7000
NXP Semiconductors
Check for Price Obsolete DIP 2.3 % FM 75 mV 10 V AUDIO SINGLE CHIP RECEIVER 1 60 dB 2.7 V COMMERCIAL R-PDIP-T18 Not Qualified e3/e4 60 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.6 mm 4.7 mm NXP SEMICONDUCTORS DIP PLASTIC, DIP-18 18 compliant 8542.39.00.01 NXP
TDA7000N
NXP Semiconductors
Check for Price Obsolete DIP 2.3 % FM 75 mV 10 V AUDIO SINGLE CHIP RECEIVER 1 60 dB 2.7 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.6 mm 4.7 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
TDA7000
YAGEO Corporation
Check for Price Obsolete 2.3 % FM 75 mV 10 V AUDIO SINGLE CHIP RECEIVER 1 60 dB 2.7 V COMMERCIAL Not Qualified 60 °C PHILIPS COMPONENTS unknown 8542.39.00.01