Filter Your Search
1 - 6 of 6 results
|
TDA5140AT/C1,112
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-163A, SOL-20 | 20 | SOT163-1 | unknown | NXP | ||||||||||||
|
TDA5140AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-163A, SOL-20 | 20 | compliant | NXP | EAR99 | 8542.39.00.01 | ||||
|
TDA5140AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 14.5 V | YES | BIPOLAR | 5 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA5140AT/C1
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 14.5 V | YES | BIPOLAR | 5 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TDA5140AT-T
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA5140AT/C1,118
NXP Semiconductors
|
Check for Price | Obsolete | 14.5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 18 V | 4 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-163A, SOL-20 | 20 | SOT163-1 | unknown | NXP |