Filter Your Search
1 - 3 of 3 results
|
TDA4884N
NXP Semiconductors
|
Check for Price | Obsolete | 3 | 85 MHz | 1 dB | DIP | 8.8 V | VIDEO PREAMPLIFIER | BIPOLAR | 1 | 60 mA | 7.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TDA4884
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | VIDEO AMPLIFIER | BIPOLAR | 60 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
TDA4884
NXP Semiconductors
|
Check for Price | Obsolete | 3 | 85 MHz | 1 dB | DIP | 8.8 V | VIDEO PREAMPLIFIER | BIPOLAR | 1 | 60 mA | 7.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | compliant | EAR99 | 8542.33.00.01 | DIP | 20 |