Filter Your Search
1 - 2 of 2 results
|
TDA3857
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 72 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA3857
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 0.5 % | FM | 950 mV | 8.8 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 68 dB | 72 mA | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 |