Filter Your Search
1 - 5 of 5 results
|
TDA3673T
NXP Semiconductors
|
Check for Price | Obsolete | 33 V | 3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.47 V | 3.13 V | 5.2 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TDA3673AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 45 V | 3 V | 3.3 V | 180 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.05 % | 0.05 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TDA3673AT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 180 mV | 50 mA | 1 | YES | FIXED | 45 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA3673T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 180 mV | 50 mA | 1 | YES | FIXED | 33 V | 0.03 % | 0.05 % | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA3673AT-T
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.47 V | 3.13 V | 5.2 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |