Filter Your Search
1 - 1 of 1 results
|
TDA18291HN/C1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | BICMOS | IT ALSO REQUIRED 1.8V DIGITAL SUPPLY | 1 | 3 V | 2.6 V | OTHER | S-PQCC-N32 | Not Qualified | e4 | 1 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, SOT617-1, HVQFN-32 | 32 | unknown | 8542.39.00.01 | NXP |