Parametric results for: tda02h0sk1 under DIP Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tda02h0sk1
Select parts from the table below to compare.
Compare
Compare
TDA02H0SK1R
ITT Interconnect Solutions
Check for Price Yes Transferred 25 mA 24 V 1000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC -20 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 6.2 mm 2.3 mm 16 mm ITT CANNON unknown EAR99 8536.50.90.65
TDA02H0SK1
ITT Interconnect Solutions
Check for Price Yes Transferred 25 mA 24 V 1000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC -20 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE TAPE SEALED NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 3.67 mm 2.3 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.65
TDA02H0SK1R
C&K
Check for Price Yes No Obsolete 25 mA 24 V 1000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC e0 -20 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 6.2 mm 2.3 mm 16 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS
TDA02H0SK1
C&K
Check for Price Yes No Obsolete 25 mA 24 V 1000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC e0 -20 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE TAPE SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 3.67 mm 2.3 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS