Filter Your Search
1 - 5 of 5 results
|
TDA2048
Infineon Technologies AG
|
Check for Price | No | Obsolete | 60 mA | BIPOLAR | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TDA2040V
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 100 mA | 1 | BIPOLAR | AUTOMOTIVE | R-PZIP-T5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.33.00.01 | ZIP, ZIP5,.15,.2,67TB | EAR99 | AUDIO AMPLIFIER | |||||||||||||
|
TDA2040H
STMicroelectronics
|
Check for Price | Yes | Obsolete | 100 mA | 1 | BIPOLAR | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e3 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.33.00.01 | EAR99 | AUDIO AMPLIFIER | STMicroelectronics | 0.5 % | 22 W | ||||||||
|
TDA2040H
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
|
TDA2040V
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 100 mA | BIPOLAR | 1 | 20 V | 2.5 V | AUTOMOTIVE | R-PZFM-T5 | Not Qualified | e3 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.33.00.01 | ZIP, ZIP5,.15,.2,67TB | EAR99 | AUDIO AMPLIFIER | STMicroelectronics | 0.5 % | 22 W | 22 kHz | 30 dB |