Filter Your Search
1 - 10 of 52 results
|
TD87C51FB-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 47 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||
|
TD87C51FA-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 47 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||
|
TD87C51FC-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
|
TD87C51FB
Rochester Electronics LLC
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | UVPROM | 6 V | 4 V | INDUSTRIAL | S-GDIP-T44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, GLASS-SEALED | DIP | SQUARE | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TD87C51
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | Intel | ||||
|
TD87C51RC-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 512 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
TD87C51RB
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
TD87C51-3
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 128 | 8 | 16 | 24 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||
|
TD87C51FC-24
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | QCCJ | DIP40,.6 | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | DIP | QCCJ, DIP40,.6 | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
TD87C51RA-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 512 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 |