Filter Your Search
1 - 9 of 9 results
|
TD62308AF(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | 1.25 A | YES | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16/24,.37,40 | TOSHIBA CORP | , SOP16/24,.37,40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TD62308AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LENGTH IS MAX VALUE | TRANSIENT | 1 | SINK | 1.25 A | TRUE | 12.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HSSOP | SOP16, .37, 40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13.5 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSOP-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
TD62308AF-ER
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | TRUE | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
TD62308AF-EL
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | TRUE | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
TD62308AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | 1.25 A | TRUE | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | HSSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSSOP, SOP16/24,.37,40 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
TD62308AF-TP2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | TRUE | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
TD62308AF-TP1
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 1.25 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | TRUE | 50 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
TD62308AFG(O,S)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TOSHIBA CORP | HSOP-16 | unknown | Toshiba | ||||||||||||||||||||||||||||||||||||||||||||||
|
TD62308AFG(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 4 | BIPOLAR | 1.25 A | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | TOSHIBA CORP | SSOP, SOP16/24,.37,40 | unknown | EAR99 | 8542.39.00.01 |