Parametric results for: td250 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 78 results

|
-
-
-
Manufacturer Part Number: td250
Select parts from the table below to compare.
Compare
Compare
TD250N16KOFHPSA1
Infineon Technologies AG
$177.8851 Yes Active 200 mA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN DIODE HIGH RELIABILITY 1.6 kV R-PUFM-X5 IEC-747-6; UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PUFM-X5 compliant EAR99 8541.30.00.80 Infineon
HTD250N600KOC
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 250 kA 50 mA 200 mA 600 V 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 2 V 7 kA 600 V 125 °C ISOLATED G-GR A-K-AK 1 HIND RECTIFIERS LTD , unknown EAR99
TD250N10KOF
Eupec Gmbh & Co Kg
Check for Price Obsolete 250 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN SERIES DIODE 250 µs 1000 V/us 2 V 7 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD250N18KOF-A
Infineon Technologies AG
Check for Price Active SCR INFINEON TECHNOLOGIES AG compliant EAR99 MODULE 5
TD250N14KOF
Eupec Gmbh & Co Kg
Check for Price Transferred 250 kA 50 mA 300 mA 200 mA 1.4 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 1000 V/us 2 V 7 kA 1.4 kV R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG FLANGE MOUNT, R-XUFM-X5 unknown EAR99 8541.30.00.80
HTD250N1200KOF
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 250 kA 50 mA 200 mA 1.2 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 2 V 7 kA 1.2 kV 125 °C ISOLATED G-GR A-K-AK 1 HIND RECTIFIERS LTD , unknown EAR99
TD250N16KOF
Infineon Technologies AG
Check for Price Yes Active SCR NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG , compliant EAR99 Infineon
TD250N10KOF-A
Eupec Gmbh & Co Kg
Check for Price Obsolete 250 kA 50 mA 300 mA 200 mA 1 kV 410 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 250 µs 1000 V/us 2 V 7 kA 1 kV R-XUFM-X7 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG unknown EAR99 8541.30.00.80
TD250N16KOF-A
Eupec Gmbh & Co Kg
Check for Price Obsolete 250 kA 50 mA 300 mA 200 mA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 1000 V/us 2 V 7 kA 1.6 kV R-XUFM-X5 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED G-GR 2K-CA 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER EUPEC GMBH & CO KG MODULE-5 unknown EAR99 8541.30.00.80
HTD250N1600KOC
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 250 kA 50 mA 200 mA 1.6 kV 410 A SCR SINGLE WITH BUILT-IN DIODE 250 µs 2 V 7 kA 1.6 kV 125 °C ISOLATED G-GR A-K-AK 1 HIND RECTIFIERS LTD , unknown EAR99